ChipNobo PMZ550UNEYL-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | PMZ550UNEYL-CN |
| LCSC Part # | C42436708 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 850mA DFN1006-3L |
| Datasheet | ChipNobo PMZ550UNEYL-CN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 4.8pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 350mΩ@4.5V;435mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38.2pF | |
| Gate Charge(Qg) | 900pC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 4.8pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Gate Threshold Voltage (Vgs(th)) | 950mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 350mΩ@4.5V;435mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38.2pF | |
| Gate Charge(Qg) | 900pC@15V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 30 V, Drain Current (ID) = 0.85 A
- RDS(ON) typical = 350 mΩ at VGS = 4.5 V
- RDS(ON) typical = 435 mΩ at VGS = 2.5 V
- ESD protection
- DFN1006-3L package
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
In-Stock: 720
720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0391$ 0.0196 | $ 0.39 |
| 200+ | $ 0.0307$ 0.0154 | $ 3.08 |
| 600+ | $ 0.026$ 0.0130 | $ 7.80 |
| 2,000+ | $ 0.0232$ 0.0116 | $ 23.20 |
| 10,000+ | $ 0.0208$ 0.0104 | $ 104.00 |
| 20,000+ | $ 0.0195$ 0.0098 | $ 196.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 4.8pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 350mΩ@4.5V;435mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38.2pF | |
| Gate Charge(Qg) | 900pC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 4.8pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Gate Threshold Voltage (Vgs(th)) | 950mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 350mΩ@4.5V;435mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38.2pF | |
| Gate Charge(Qg) | 900pC@15V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 30 V, Drain Current (ID) = 0.85 A
- RDS(ON) typical = 350 mΩ at VGS = 4.5 V
- RDS(ON) typical = 435 mΩ at VGS = 2.5 V
- ESD protection
- DFN1006-3L package
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



