GOODWORK BAV99DW
| Manufacturer | GOODWORKAsian Brands |
| MPN | BAV99DW |
| LCSC Part # | C42434495 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-363 |
| Datasheet | GOODWORK BAV99DW |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 2 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Help & FeedbackShow similar products (0) >
C42434495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



