GOODWORK L7805CDT-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | L7805CDT-GK |
| LCSC Part # | C42434485 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Three-terminal positive voltage regulator |
| Datasheet | GOODWORK L7805CDT-GK |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
C42434485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



