ElecSuper ESE3050K
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESE3050K |
| LCSC Part # | C42434105 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A TO-252 |
| Datasheet | ElecSuper ESE3050K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 140pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 39W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 140pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 39W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESE3050K is N-Channel enhancement MOS Field Effect Transistor. Using advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESE3050K is Pb-free.
Features
AI Translation
- 30V, RDS(ON)=6.0mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=9.8mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1191 | $ 0.60 |
| 50+ | $ 0.0954 | $ 4.77 |
| 150+ | $ 0.0836 | $ 12.54 |
| 500+ | $ 0.0748 | $ 37.40 |
| 2,500+ | $ 0.0677 | $ 169.25 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 140pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 39W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 140pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 39W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESE3050K is N-Channel enhancement MOS Field Effect Transistor. Using advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESE3050K is Pb-free.
Features
AI Translation
- 30V, RDS(ON)=6.0mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=9.8mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
C42434105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ES50N03D | ElecSuper | Similar | TO-252 | 1,770 | $ 0.0948 | ||
| IRLR8726TRPBF(ES) | ElecSuper | Similar | TO-252 | 1,565 | $ 0.1631 | ||
| AOD4184A(ES) | ElecSuper | Similar | TO-252 | 65 | $ 0.1789 | ||
| IRLR7843TRPBF-ES | ElecSuper | Similar | TO-252 | 2,040 | $ 0.267 | ||
| IRFR7440TRPBF(ES) | ElecSuper | Similar | TO-252 | 645 | $ 0.3233 |
5 more alternative parts.View all substitutes



