LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R2HTTE51R0F product image
Images for reference only

KOA WK73R2HTTE51R0F

Manufacturer
MPN
WK73R2HTTE51R0F
LCSC Part #
C4243342
Packaging
SMD,5x2.5mm
Customer #
Key Attributes
RES 51Ω ±1% 1W SMD,5x2.5mm
DatasheetKOA WK73R2HTTE51R0F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1029$ 0.10
200+$ 0.0399$ 7.98
500+$ 0.0385$ 19.25
1,000+$ 0.0378$ 37.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,5x2.5mm
Power(Watts)1W
Resistance51Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%