ISOMICRON 6N137-500E-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | 6N137-500E-AXW |
| LCSC Part # | C42432272 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet | ISOMICRON 6N137-500E-AXW |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SMD-8P | |
| Load Voltage | 7V | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SMD-8P | |
| Load Voltage | 7V | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 6N137 series devices optically couple an AlGaAs infrared emitting diode transmitter with a silicon high-speed integrated photodetector logic gate featuring a trigger output, housed in a plastic DIP8 package with various lead forming options.
Features
AI Translation
- High isolation 5000 V_RMS
- DC input, logic gate output
- Operating temperature range -40°C to 100°C
- REACH compliant
- Halogen-free (optional)
- MSL Level 1
- Pending certifications: UL1577, VDE - EN60747-5-5(VDE0884-5), CQC-GB4943.1
Applications
AI Translation
- Ground loop elimination
- LSTTL to TTL, LSTTL, or CMOS logic level translation
- Line receiving and data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interfaces
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SMD-8P | |
| Load Voltage | 7V | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SMD-8P | |
| Load Voltage | 7V | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 6N137 series devices optically couple an AlGaAs infrared emitting diode transmitter with a silicon high-speed integrated photodetector logic gate featuring a trigger output, housed in a plastic DIP8 package with various lead forming options.
Features
AI Translation
- High isolation 5000 V_RMS
- DC input, logic gate output
- Operating temperature range -40°C to 100°C
- REACH compliant
- Halogen-free (optional)
- MSL Level 1
- Pending certifications: UL1577, VDE - EN60747-5-5(VDE0884-5), CQC-GB4943.1
Applications
AI Translation
- Ground loop elimination
- LSTTL to TTL, LSTTL, or CMOS logic level translation
- Line receiving and data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interfaces
C42432272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



