XKB Connection SS-0823PL-9R3BB
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-0823PL-9R3BB |
| LCSC Part # | C42432140 |
| Packaging | DIP-8P,42.5x14.2mm |
| Customer # | |
| Key Attributes | 8A Through Hole Double pole triple throw 250V Black DIP-8P,42.5x14.2mm Slide Switches |
| Datasheet | XKB Connection SS-0823PL-9R3BB |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8P,42.5x14.2mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 17.5mm | |
| Voltage Rating | 250V | |
| Length | 42.5mm | |
| Actuator Color | Black | |
| Width | 14.2mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8P,42.5x14.2mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Switch Height | 17.5mm | |
| Voltage Rating | 250V | |
| Length | 42.5mm | |
| Actuator Color | Black | |
| Width | 14.2mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8P,42.5x14.2mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 17.5mm | |
| Voltage Rating | 250V | |
| Length | 42.5mm | |
| Actuator Color | Black | |
| Width | 14.2mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8P,42.5x14.2mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Switch Height | 17.5mm | |
| Voltage Rating | 250V | |
| Length | 42.5mm | |
| Actuator Color | Black | |
| Width | 14.2mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



