JXTCONN PZ2.54-0102P-H25
| Manufacturer | JXTCONNAsian Brands |
| MPN | PZ2.54-0102P-H25 |
| LCSC Part # | C42431819 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 2POS 2.54mm SINGLE ROW TH |
| Datasheet | JXTCONN PZ2.54-0102P-H25 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
In-Stock: 5,450
5,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0168$ 0.0118 | $ 0.59 |
| 500+ | $ 0.0131$ 0.0092 | $ 4.60 |
| 2,000+ | $ 0.011$ 0.0077 | $ 15.40 |
| 4,000+ | $ 0.0098$ 0.0069 | $ 27.60 |
| 24,000+ | $ 0.0087$ 0.0061 | $ 146.40 |
| 50,000+ | $ 0.0081$ 0.0057 | $ 285.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
C42431819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PH2.54-1X2P-H25 | JXTCONN | Through Hole,P=2.54mm | 42,000 | $0.0136 $0.0159 | ||
| PZ2.54V-1102P-H25 | JXTCONN | Through Hole,P=2.54mm | 11,950 | $0.0136 $0.016 | ||
| PZ2.54-S02P-A60 | JXTCONN | Through Hole,P=2.54mm | 11,500 | $0.0132 $0.0155 | ||
| PZ2.54-WV2P-H25 | JXTCONN | Through Hole,P=2.54mm | 5,850 | $0.0118 $0.0168 | ||
| PZ2.54-WV02H-A60 | JXTCONN | Through Hole,P=2.54mm | 2,350 | $0.0118 $0.0168 | ||
| A254N01-0B2P51-H25A60 | JXTCONN | Through Hole,P=2.54mm | 2,100 | $0.0144 $0.0205 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



