LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JXTCONN PH2.54-1X10P-H25 product image
  • PH2.54-1X10P-H25 thumbnail 1
  • PH2.54-1X10P-H25 thumbnail 2
  • PH2.54-1X10P-H25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN PH2.54-1X10P-H25

Manufacturer
JXTCONNAsian Brands
MPN
PH2.54-1X10P-H25
LCSC Part #
C42431810
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 10POS 2.54mm SINGLE ROW TH
DatasheetJXTCONN PH2.54-1X10P-H25
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 12,140
12,140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.0444$ 0.44
100+$ 0.0413$ 0.0352$ 3.52
300+$ 0.0358$ 0.0305$ 9.15
1,000+$ 0.0317$ 0.0270$ 27.00
5,000+$ 0.0285$ 0.0243$ 121.50
10,000+$ 0.0268$ 0.0228$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)1kV
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.5mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Number of PINs10P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact PlatingGold
ColorBlack
Row Spacing-
Pin Structure1x10P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PZ2.54V-1110P-H25JXTCONNThrough Hole,P=2.54mm2,250$0.0404 $0.0505
A254N01-0B10P51-H25A60JXTCONNThrough Hole,P=2.54mm1,000$0.0465 $0.0663

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.