DLL DL5200-3RM
| Manufacturer | DLLAsian Brands |
| MPN | DL5200-3RM |
| LCSC Part # | C42429665 |
| Packaging | P=10.16mm |
| Customer # | |
| Key Attributes | 10.16mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | DLL DL5200-3RM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=10.16mm | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - | |
| With Wings | With Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=10.16mm | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| With Wings | With Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5659 | $ 1.57 |
| 10+ | $ 1.2955 | $ 12.96 |
| 50+ | $ 1.1464 | $ 57.32 |
| 100+ | $ 0.9789 | $ 97.89 |
| 500+ | $ 0.9036 | $ 451.80 |
| 1,000+ | $ 0.8698 | $ 869.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=10.16mm | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - | |
| With Wings | With Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=10.16mm | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| With Wings | With Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | PBT | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



