LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW ZMM4V7 product image
Images for reference only

YFW ZMM4V7

Manufacturer
YFWAsian Brands
MPN
ZMM4V7
LCSC Part #
C42429524
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW LL-34
DatasheetYFW ZMM4V7
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0161$ 0.0153$ 0.31
200+$ 0.0157$ 0.0150$ 3.00
600+$ 0.0154$ 0.0147$ 8.82
2,500+$ 0.0152$ 0.0145$ 36.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingLL-34
Diode Configuration-
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)60Ω
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)600Ω

Introduction

AI Translation

Silicon epitaxial planar Zener diodes in MiniMELF package, particularly suited for automatic insertion. Zener voltages graded to international E24 standard; tighter voltage tolerances and higher Zener voltages available on request. These diodes are also available in DO-35 package as BZX55C...

Features

AI Translation
  • MiniMELF glass package
  • Zener voltage graded per international E24 standard
  • Tighter voltage tolerance and higher Zener voltage available upon request
  • Also available in DO-35 package