YFW 1N5819WT
| Manufacturer | YFWAsian Brands |
| MPN | 1N5819WT |
| LCSC Part # | C42429513 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 28V SOD-523 |
| Datasheet | YFW 1N5819WT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 28V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 28V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Transient protection with guard ring structure
- Negligible reverse recovery time
- Low reverse capacitance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 28V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 28V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Transient protection with guard ring structure
- Negligible reverse recovery time
- Low reverse capacitance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



