LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR088872F product image
Images for reference only

Meritek CR088872F

Manufacturer
MPN
CR088872F
LCSC Part #
C4242520
Packaging
1206
Customer #
Key Attributes
RES 88.7kΩ ±1% 250mW 1206
DatasheetMeritek CR088872F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0034$ 0.01
200+$ 0.0013$ 0.26
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Power(Watts)250mW
Resistance88.7kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-0788K7LYAGEO12064,900$ 0.0055
WR12X8872FTLWalsin12064,300$ 0.0046
RK73H2BTTD8872FKOA12060$ 0.0038
ERJ-U08F8872VPANASONIC12060$ 0.0516
ERJ-8ENF8872VPANASONIC12060$ 0.0253
ERJ-S08F8872VPANASONIC12060$ 0.0765
RMCF1206FT88K7SEI(Stackpole Electronics Inc.)12060$ 0.0051
RMCF1206FG88K7SEI(Stackpole Electronics Inc.)12060$ 0.0045
CRCW120688K7FKEAVISHAY12060$ 0.0066
CRCW120688K7FKEBCVISHAY12060$ 0.009
CRCW120688K7FKTBVISHAY12060$ 0.0212
CRCW120688K7FKEBVISHAY12060$ 0.0105
CRCW120688K7FKEACVISHAY12060$ 0.009
CRCW120688K7FKTAVISHAY12060$ 0.0227
RS-06K8872FTFH12060$ 0.0056
GR1206F88K7T5G00GiantOhm12060$ 0.0031
RTT068872FTPRALEC12060$ 0.0032
1206W4F8872T5EUNI-ROYAL12060$ 0.0041
AC1206FR-0788K7LYAGEO12060$ 0.0096
AF1206FR-0788K7LYAGEO12060$ 0.0497