LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCV2003SN2T1G

Manufacturer
MPN
NCV2003SN2T1G
LCSC Part #
C424248
Packaging
TSOP-5
Customer #
Key Attributes
Operational Amplifiers, High Slew Rate, Low Voltage, Rail-to-Rail Output
Datasheetonsemi NCV2003SN2T1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingTSOP-5
Output Current76mA
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate12.5V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current300uA
Gain Bandwidth Product7MHz
FeaturesESD Protection
Input Voltage Noise Density20nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.7V~5.5V

Introduction

AI Translation

The NCS2003 family of op amps features high slew rate, low voltage operation with rail−to−rail output drive capability. The 1.8 V operation allows high performance operation in low voltage, low power applications. The fast slew rate and wide unity−gain bandwidth (5 MHz at 1.8 V) make these op amps suited for high speed applications. The low input offset voltage (4 mV max) allows the op amp to be used for current shunt monitoring. Additional features include no output phase reversal with overdriven inputs and ultra low input bias current of 1 pA. The NCS2003 family is the ideal solution for a wide range of applications and products. The single channel NCS2003, dual channel NCS20032, and quad channel NCS20034 are available in a variety of compact and space−saving packages. The NCV prefix denotes that the device is AEC−Q100 Qualified and PPAP Capable.

Features

AI Translation
  • Unity Gain Bandwidth: 7 MHz at VS = 5 V
  • Fast Slew Rate: 8 V/μs rising, 12.5 V/μs falling at VS = 5 V
  • Rail−to−Rail Output
  • No Output Phase Reversal for Over−Driven Input Signals
  • Low Offset Voltage: 0.5 mV typical
  • Low Input Bias Current: 1 pA typical
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Current Shunt Monitor
  • Signal Conditioning
  • Active Filter
  • Sensor Buffer
  • Motor Control Drives
  • Hard Drives
  • Medical Devices
  • White Goods and Air Conditioners