TDSEMIC TLV70436DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TLV70436DBVR-TD |
| LCSC Part # | C42422107 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout Linear Regulator |
| Datasheet | TDSEMIC TLV70436DBVR-TD |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLV704XX is a low-dropout linear regulator built on CMOS technology. It supports a maximum input voltage of 30V, offers several fixed output voltage options ranging from 1.8V to 5.0V, and features low quiescent current consumption. It is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 24V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 150mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 150mA | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLV704XX is a low-dropout linear regulator built on CMOS technology. It supports a maximum input voltage of 30V, offers several fixed output voltage options ranging from 1.8V to 5.0V, and features low quiescent current consumption. It is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 24V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 150mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
C42422107 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



