TDSEMIC TL494-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TL494-TD |
| LCSC Part # | C42422104 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Switch Mode Pulse Width Modulation Control Circuit |
| Datasheet | TDSEMIC TL494-TD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 300kHz | |
| Features | - | |
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 300kHz | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TL494 is a fixed frequency, pulse width modulation control circuit designed primarily for SWITCHMODE power supply control.
Features
AI Translation
- Complete Pulse Width Modulation Control Circuitry
- On-Chip Oscillator with Master or Slave Operation
- On-Chip Error Amplifiers
- On-Chip 5.0 V Reference
- Adjustable Deadtime Control
- Uncommitted Output Transistors Rated to 500 mA Source or Sink
- Output Control for Push-Pull or Single-Ended Operation
- Undervoltage Lockout
In-Stock: 4,530
4,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0793 | $ 3.97 |
| 150+ | $ 0.074 | $ 11.10 |
| 500+ | $ 0.07 | $ 35.00 |
| 2,500+ | $ 0.0668 | $ 167.00 |
| 5,000+ | $ 0.0652 | $ 326.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 300kHz | |
| Features | - | |
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Number of Outputs | 2 | |
| Frequency - Switching | 300kHz | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Push-Pull | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TL494 is a fixed frequency, pulse width modulation control circuit designed primarily for SWITCHMODE power supply control.
Features
AI Translation
- Complete Pulse Width Modulation Control Circuitry
- On-Chip Oscillator with Master or Slave Operation
- On-Chip Error Amplifiers
- On-Chip 5.0 V Reference
- Adjustable Deadtime Control
- Uncommitted Output Transistors Rated to 500 mA Source or Sink
- Output Control for Push-Pull or Single-Ended Operation
- Undervoltage Lockout
C42422104 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



