VISHAY CRCW06032M21FHTAP
| Manufacturer | |
| MPN | CRCW06032M21FHTAP |
| LCSC Part # | C4242157 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.21MΩ ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW06032M21FHTAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.21MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.21MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0659 | $ 0.07 |
| 200+ | $ 0.0255 | $ 5.10 |
| 500+ | $ 0.0246 | $ 12.30 |
| 1,000+ | $ 0.0242 | $ 24.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.21MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.21MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW06032M21FKEA | VISHAY | 0603 | 780 | $ 0.0345 | ||
| RE0603FRE072M21L | YAGEO | 0603 | 0 | $ 0.0056 | ||
| HV73V1JTTD2214F | KOA | 0603 | 0 | $ 0.1161 | ||
| HV731JTTD2214F | KOA | 0603 | 0 | $ 0.101 | ||
| CR162214F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RC1608F2214CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RCS1608F2214CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RMCF0603FT2M21 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0023 | ||
| CRCW06032M21FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06032M21FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06032M21FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06032M21FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06032M21FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| RS-03L2214FT | FH | 0603 | 0 | $ 0.0008 | ||
| RTT032214FTP | RALEC | 0603 | 0 | $ 0.0022 | ||
| 0603WAF2214T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| WR06W2214FTL | Walsin | 0603 | 0 | $ 0.0018 | ||
| RC0603FR-072M21L | YAGEO | 0603 | 0 | $ 0.0022 | ||
| AC0603FR-072M21L | YAGEO | 0603 | 0 | $ 0.0052 | ||
| AA0603FR-072M21L | YAGEO | 0603 | 0 | $ 0.0119 |

