Meritek CR083402F
| Manufacturer | |
| MPN | CR083402F |
| LCSC Part # | C4242117 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 34kΩ ±1% 250mW 1206 |
| Datasheet | Meritek CR083402F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RC1206FR-0734KL | YAGEO | Similar | 1206 | 2,700 | $ 0.0059 | ||
| SCR1206F34K | VO | Similar | 1206 | 1,900 | $ 0.0033 | ||
| RS-06K3402FT | FH | Similar | 1206 | 100 | $ 0.0035 | ||
| CRCW120634K0FKEA | VISHAY | Similar | 1206 | 300 | $ 0.0192 | ||
| FRC1206F3402TS | FOJAN | Similar | 1206 | 8,700 | $0.0052 $0.0054 |

