LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H1ERTTP1204F

Manufacturer
MPN
RK73H1ERTTP1204F
LCSC Part #
C4242097
Packaging
0402
Customer #
Key Attributes
RES 1.2MΩ ±1% 100mW 0402
DatasheetKOA RK73H1ERTTP1204F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance1.2MΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃