LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel CR1206-8W-1244FT product image
Images for reference only

Venkel CR1206-8W-1244FT

Manufacturer
MPN
CR1206-8W-1244FT
LCSC Part #
C4242088
Packaging
1206
Customer #
Key Attributes
RES 1.24MΩ ±1% 125mW 1206
DatasheetVenkel CR1206-8W-1244FT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0085$ 0.01
200+$ 0.0033$ 0.66
500+$ 0.0032$ 1.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging1206
Power(Watts)125mW
Resistance1.24MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • TCR as low as 100ppm
  • Size range from 01005 to 2512
  • Stable across temperature range
  • Halogen-free
  • Good power dissipation capability (conservatively rated power rating)
  • 100% matte tin over nickel plating with wraparound termination, excellent solderability
  • Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F1244T5EUNI-ROYAL12064,900$ 0.0049
AC1206FR-071M24LYAGEO12064,550$ 0.0177
HV732BTTD1244FKOA12060$ 0.101
HV732BRTTD1244FKOA12060$ 0.3489
CR081244FMeritek12060$ 0.0044
ERJ-8ENF1244VPANASONIC12060$ 0.0219
CRCW12061M24FKEAVISHAY12060$ 0.0066
CRCW12061M24FKTAVISHAY12060$ 0.0227
CRCW12061M24FKEACVISHAY12060$ 0.009
CRCW12061M24FKEBCVISHAY12060$ 0.009
CRCW12061M24FKEBVISHAY12060$ 0.0105
RTT061244FTPRALEC12060$ 0.0034
HV06W4F1244T5EUNI-ROYAL12060$ 0.0095
WR12W1244FTLWalsin12060$ 0.0058
RC1206FR-071M24LYAGEO12060$ 0.0115
HV73V2BTTD1244FKOA12060$ 0.1161
ERJ-PM8F1244VPANASONIC12060$ 0.1336
RS73G2BTTD1244FKOA12060$ 0.1094
RS73G2BRTTD1244FKOA12060$ 0.3799
RS73F2BTTD1244FKOA12060$ 0.1094