XUNPU BTB0.560-120PLBDC-G41
| Manufacturer | XUNPUAsian Brands |
| MPN | BTB0.560-120PLBDC-G41 |
| LCSC Part # | C42420588 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2 0.5mm Surface Mount,Vertical 120P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | XUNPU BTB0.560-120PLBDC-G41 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Supplementary Features | With column | |
| System Fit Height | 6mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 120P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Supplementary Features | With column | |
| System Fit Height | 6mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 120P | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 102
102 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6904$ 2.1524 | $ 2.15 |
| 10+ | $ 2.5536$ 2.0429 | $ 20.43 |
| 30+ | $ 2.4739$ 1.9792 | $ 59.38 |
| 100+ | $ 2.3909$ 1.9128 | $ 191.28 |
| 500+ | $ 2.3535$ 1.8828 | $ 941.40 |
| 1,000+ | $ 2.3372$ 1.8698 | $ 1869.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Supplementary Features | With column | |
| System Fit Height | 6mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 120P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Supplementary Features | With column | |
| System Fit Height | 6mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 120P | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



