STE ST1815SS220K0
| Manufacturer | STEAsian Brands |
| MPN | ST1815SS220K0 |
| LCSC Part # | C42420299 |
| Packaging | SMD,4.5x3.9mm |
| Customer # | |
| Key Attributes | 22pF SL ±10% 3kV SMD,4.5x3.9mm Ceramic Capacitors |
| Datasheet | STE ST1815SS220K0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,4.5x3.9mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,4.5x3.9mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
In-Stock: 2,930
2,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0447 | $ 0.45 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0313 | $ 9.39 |
| 3,000+ | $ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0252 | $ 151.20 |
| 9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,4.5x3.9mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,4.5x3.9mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



