JXTCONN TS-1101-J26
| Manufacturer | JXTCONNAsian Brands |
| MPN | TS-1101-J26 |
| LCSC Part # | C42420267 |
| Packaging | SMD-4P,4.2x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | JXTCONN TS-1101-J26 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| Length | 4.2mm | |
| Height | - | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| Length | 4.2mm | |
| Height | - | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| Length | 4.2mm | |
| Height | - | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| Length | 4.2mm | |
| Height | - | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C42420267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



