LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0805BTC5R62

Manufacturer
MPN
RNCF0805BTC5R62
LCSC Part #
C4242001
Packaging
0805
Customer #
Key Attributes
RES 5.62Ω ±0.1% 125mW 0805
DatasheetSEI(Stackpole Electronics Inc.) RNCF0805BTC5R62
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Power(Watts)125mW
Resistance5.62Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃