XR XR0807SQ-17NJLC
| Manufacturer | XRAsian Brands |
| MPN | XR0807SQ-17NJLC |
| LCSC Part # | C42418203 |
| Packaging | SMD,2.3x1.8mm |
| Customer # | |
| Key Attributes | FIXED IND 17nH SMD,2.3x1.8mm |
| Datasheet | XR XR0807SQ-17NJLC |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.8mm | |
| Current Rating | 2.7A | |
| Inductance | 17nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.8mm | |
| Current Rating | 2.7A |
| Type | Description | |
|---|---|---|
| Inductance | 17nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2558 | $ 1.28 |
| 50+ | $ 0.1998 | $ 9.99 |
| 150+ | $ 0.1758 | $ 26.37 |
| 500+ | $ 0.1459 | $ 72.95 |
| 2,000+ | $ 0.1325 | $ 265.00 |
| 4,000+ | $ 0.1245 | $ 498.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.8mm | |
| Current Rating | 2.7A | |
| Inductance | 17nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.3x1.8mm | |
| Current Rating | 2.7A |
| Type | Description | |
|---|---|---|
| Inductance | 17nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9mΩ |
Help & FeedbackShow similar products (0) >
C42418203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



