LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Furuno GT-90 product image
Images for reference only

Furuno GT-90

Manufacturer
MPN
GT-90
LCSC Part #
C42415819
Packaging
SMD,18x17.8mm
Customer #
Key Attributes
Multi-GNSS Receiver Module
DatasheetFuruno GT-90
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 48.5982$ 48.60
10+$ 47.4503$ 474.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerFuruno
PackagingSMD,18x17.8mm
Operating Temperature-40℃~+85℃
Time To First Fix35s
GNSS TypeGPS;BDS;GLONASS;Galileo;QZSS
InterfaceUART
Features-
Sensitivity-165dBm
Voltage - Supply3.3V

Introduction

AI Translation

GT-90 is a Multi-GNSS receiver module for time synchronization that delivers high-stability and high-resolution time pulse (1PPS). Time stability of less than 4.5ns (1o), ideal for 5G mobile base stations, is achieved with a singlefrequency band. This offers superior cost performance of the receiver and allows widely available single-frequency antennas to be used for greater total cost reduction. GT-90 support all GNSS using L1 band, making it suitable for integration into globally deployed equipment. The GT-90 also performs well not only in ideal environments with open skies, but also in urban areas with mixed multipaths. Our proprietary Dynamic Satellite Selection technology (Dss), which appropriately chooses only the highquality satellite signals, minimizes degradation of time stability. GT-90 has countermeasures against these threats and can be used safely and securely in critical infrastructure applications. GT-90's sophisticated built-in security including secure boot and secure firmware update ensures maximum protection against tampering.

Features

AI Translation
  • 5VDC Power supply through USB bus power
  • Serial communication through USB
  • 1PPS output from the SMA connectors
  • SMA antenna connection
  • Outer size is (w) 86mm x(D) 51mm x(H) 21mm
  • Weight is about 65g
  • Accessories are USB cable, Multi-GNSS Antenna and CD ROM containing the Communication Software and the documentations

Applications

AI Translation
  • 5G mobile base stations
  • emergency services radio systems
  • train radios
  • time servers