XBLW LM337MDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM337MDTR(XBLW) |
| LCSC Part # | C42415790 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 3-Terminal Adjustable Negative Regulators |
| Datasheet | XBLW LM337MDTR(XBLW) |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The LM337 is adjustable 3-terminal negative voltage regulators capable of supplying 1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM337 feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
Features
- 1.5A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC System
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking
- Set-Top Boxes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The LM337 is adjustable 3-terminal negative voltage regulators capable of supplying 1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM337 feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
Features
- 1.5A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC System
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking
- Set-Top Boxes
C42415790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



