VBsemi Elec VBP15R25S
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | VBP15R25S |
| LCSC-Nr. | C42412804 |
| Verp. | TO-247AC |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 500V 25A TO-247AC |
| Datenblatt | |
| Alternative Teile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 2.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 320W | |
| RDS(on) | 127mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 2.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 320W | |
| RDS(on) | 127mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.5366$ 3.8562 | $ 3.86 |
| 10+ | $ 4.0745$ 3.4634 | $ 34.63 |
| 30+ | $ 3.2821$ 2.7898 | $ 83.69 |
| 90+ | $ 3.0038$ 2.5533 | $ 229.80 |
| 510+ | $ 2.8769$ 2.4454 | $ 1247.15 |
| 990+ | $ 2.8183$ 2.3956 | $ 2371.64 |
Standardgehäuse30/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 2.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 320W | |
| RDS(on) | 127mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 2.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 320W | |
| RDS(on) | 127mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
C42412804 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STW32NM50N-VB | VBsemi Elec | TO-247AC | 5 | $2.8166 $3.3136 | ||
| AOK29S50-VB | VBsemi Elec | TO-247AC | 5 | $2.6815 $3.1547 | ||
| VBP15R33S | VBsemi Elec | TO-247AC | 2 | $3.9542 $4.652 | ||
| SiHG026N60EF-VB | VBsemi Elec | TO-247AC | 5 | $9.8450 $11.5823 | ||
| IPW60R031CFD7-VB | VBsemi Elec | TO-247AC | 3 | $9.8450 $11.5823 | ||
| IPW60R120C7-VB | VBsemi Elec | TO-247AC | 5 | $3.0635 $3.6041 | ||
| STW33N60M2-VB | VBsemi Elec | TO-247AC | 5 | $3.0635 $3.6041 | ||
| IPW65R045C7300XKSA1-VB | VBsemi Elec | TO-247 | 0 | $ 8.2527 | ||
| STW26NM50-VB | VBsemi Elec | TO-247AC | 0 | $ 6.5141 | ||
| VBP16R87SFD | VBsemi Elec | TO-247 | 0 | $ 16.7194 |



