LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec VBMB17R06 product image
Images for reference only

VBsemi Elec VBMB17R06

Manufacturer
VBsemi ElecAsian Brands
MPN
VBMB17R06
LCSC Part #
C42412768
Packaging
TO-220F
Customer #
Key Attributes
700V 6A 4V 99W 800mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs
DatasheetVBsemi Elec VBMB17R06
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3358$ 1.34
200+$ 0.5337$ 106.74
500+$ 0.5152$ 257.60
1,000+$ 0.5075$ 507.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Drain to Source Voltage700V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)27pF
Current - Continuous Drain(Id)6A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation99W
Reverse Transfer Capacitance (Crss@Vds)13pF
RDS(on)800mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)366pF
Gate Charge(Qg)26nC
Vgs±30V
TypeN-Channel

Features

AI Translation
  • Low figure of merit (FOM) Ron × Qg
  • Low input capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra-low gate charge (Qg)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and Telecom Power Supplies
  • Switched-Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC) Power Supplies
  • Lighting
  • High-Intensity Discharge (HID) Lamps
  • Fluorescent Lamp Ballast Lighting
  • Industrial Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P10NK70ZFP-VBVBsemi ElecTO-220F10$0.9217 $1.0843
VBMB17R07SVBsemi ElecTO-220F10$1.2325 $1.4499
HFS10N80-VBVBsemi ElecTO-220F8$1.5615 $1.837
R8008ANX-VBVBsemi ElecTO-220F10$1.4940 $1.7576
TF11N70-VBVBsemi ElecTO-220F6$0.9110 $1.0717
STP10NK80ZFP-VBVBsemi ElecTO-220F32$1.5496 $1.823
VBMB18R09SVBsemi ElecTO-220F2$1.8692 $2.199
STP10NK70ZFP-VBVBsemi ElecTO-220F0$ 1.3928
SMK0870F-VBVBsemi ElecTO-220F0$ 1.518
VBMB165R06VBsemi ElecTO-220F0$ 0.8443