VBsemi Elec VBL17R20S
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBL17R20S |
| LCSC Part # | C42412762 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 700V 20A 4V 227W 210mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBL17R20S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.415nF | |
| Gate Charge(Qg) | 73nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.415nF | |
| Gate Charge(Qg) | 73nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) R\text on x Qg
- Low input capacitance \left(Ciss\right)
- Reduced switching and conduction losses
- Ultra-low gate charge \left(Qg\right)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and Telecom Power Supplies
- Switched-Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) Power Supplies
- Lighting
- High-Intensity Discharge (HID) Lamps
- Fluorescent Lamp Ballast Lighting
- Industrial Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0027 | $ 4.00 |
| 200+ | $ 1.598 | $ 319.60 |
| 500+ | $ 1.544 | $ 772.00 |
| 1,000+ | $ 1.5178 | $ 1517.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.415nF | |
| Gate Charge(Qg) | 73nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.415nF | |
| Gate Charge(Qg) | 73nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) R\text on x Qg
- Low input capacitance \left(Ciss\right)
- Reduced switching and conduction losses
- Ultra-low gate charge \left(Qg\right)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and Telecom Power Supplies
- Switched-Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) Power Supplies
- Lighting
- High-Intensity Discharge (HID) Lamps
- Fluorescent Lamp Ballast Lighting
- Industrial Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPB50R199CP-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $ 2.6372 | ||
| IPB60R190C6-VB | VBsemi Elec | TO-263(D2PAK) | 28 | $2.3429 $2.7563 | ||
| STB23NM50N-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $ 2.6084 | ||
| IPB60R199CPA-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $2.3429 $2.7563 | ||
| 20N60S5 TO263-VB | VBsemi Elec | TO-263(D2PAK) | 2 | $2.2417 $2.6372 | ||
| FCB20N60TM-VB | VBsemi Elec | TO-263(D2PAK) | 1 | $2.4010 $2.8246 | ||
| FCB125N65S3-VB | VBsemi Elec | TO-263 | 0 | $ 3.5067 | ||
| IXTA24N65X2-VB | VBsemi Elec | TO-263 | 0 | $ 3.5067 | ||
| STB21N90K5-VB | VBsemi Elec | TO-263 | 0 | $ 6.8796 | ||
| VBL165R22 | VBsemi Elec | TO-263 | 0 | $ 2.0021 |

