VBsemi Elec VBL1103
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBL1103 |
| LCSC Part # | C42412649 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 100V 180A 3V 375W 3mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBL1103 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.07nF | |
| Current - Continuous Drain(Id) | 180A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.78nF | |
| Gate Charge(Qg) | 125nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.07nF | |
| Current - Continuous Drain(Id) | 180A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.78nF | |
| Gate Charge(Qg) | 125nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7765 | $ 2.78 |
| 200+ | $ 1.1075 | $ 221.50 |
| 500+ | $ 1.0705 | $ 535.25 |
| 1,000+ | $ 1.0535 | $ 1053.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.07nF | |
| Current - Continuous Drain(Id) | 180A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.78nF | |
| Gate Charge(Qg) | 125nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.07nF | |
| Current - Continuous Drain(Id) | 180A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 3mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.78nF | |
| Gate Charge(Qg) | 125nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
C42412649 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BUK965R8-100E,118-VB | VBsemi Elec | TO-263 | 5 | $ 2.1121 | ||
| PSMN3R7-100BSEJ-VB | VBsemi Elec | TO-263 | 3 | $2.0065 $2.1121 | ||
| VBGL1102 | VBsemi Elec | TO-263(D2PAK) | 12 | $3.5817 $3.7702 | ||
| IPB020N10N5LF-VB | VBsemi Elec | TO-263(D2PAK) | 5 | $3.2047 $3.7702 | ||
| IPB020N10N5-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $3.3622 $3.5391 |

