VBsemi Elec VBQF3316
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBQF3316 |
| LCSC Part # | C42412622 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 30V 26A 2.5V 23W 16mΩ@10V 2 N-Channel N-Channel DFN-8(3.3x3.3) Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBQF3316 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 23W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 23W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Notebook system power supply
- Point-of-load (POL) power supply
- Low-current DC/DC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8395 | $ 0.84 |
| 200+ | $ 0.3361 | $ 67.22 |
| 500+ | $ 0.3238 | $ 161.90 |
| 1,000+ | $ 0.3191 | $ 319.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 23W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 23W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 4.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Notebook system power supply
- Point-of-load (POL) power supply
- Low-current DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

