VBsemi Elec VBA1305
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBA1305 |
| LCSC Part # | C42412418 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 15A 312W 5.5mΩ@VGS=10V,ID=30A 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBA1305 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 550pF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 5.5mΩ@VGS=10V,ID=30A | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 550pF | |
| Ciss-Input Capacitance | 2.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 5.5mΩ@VGS=10V,ID=30A | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification - Power Supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 550pF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 5.5mΩ@VGS=10V,ID=30A | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 550pF | |
| Ciss-Input Capacitance | 2.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 5.5mΩ@VGS=10V,ID=30A | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous Rectification - Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

