LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec VBA5101M

Manufacturer
VBsemi ElecAsian Brands
MPN
VBA5101M
LCSC Part #
C42412412
Packaging
SO-8
Customer #
Key Attributes
100V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SO-8 Single FETs, MOSFETs
DatasheetVBsemi Elec VBA5101M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Output Capacitance(Coss)130pF;65pF
Ciss-Input Capacitance360pF;1.15nF
Pd - Power Dissipation3.6W;4.2W
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)4.6A;3.4A
Reverse Transfer Capacitance (Crss)20pF;40pF
RDS(on)80mΩ@10V;150mΩ@10V
Number1 N-Channel + 1 P-Channel
Gate Charge(Qg)4nC;11.6nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel + P-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • H-Bridge / DC-AC Inverter - Brushless DC Motor