HXY MOSFET TLV70212DBVR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | TLV70212DBVR-HXY |
| LCSC Part # | C42411805 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | High Speed Low Noise LDO |
| Datasheet | HXY MOSFET TLV70212DBVR-HXY |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The TLV702xxDBVR series are high-precision, low-noise CMOS LDO linear regulators. This series offers low output noise, high ripple rejection ratio, low dropout voltage, and extremely fast startup time, making it an ideal choice for today's cutting-edge mobile phones. Internally integrated are a voltage reference, error amplifier, pass transistor, current limiter, and phase compensator. The output voltage is set via current trimming and can be selected from 0.9V to 5.0V in 100mV steps. When the enable input pin is driven low, a fast discharge path is activated and a built-in pull-down resistor pulls the output voltage down, enabling fast discharge functionality. The series is also fully compatible with low-ESR ceramic capacitors, helping to reduce cost and improve output stability. Even during frequent load transients, high output stability is maintained through excellent transient response performance and high PSRR achieved across a wide frequency range. The enable function allows the regulator output to be shut down, significantly reducing power consumption.
Features
- Low quiescent current: 10µA typical
- Low dropout: 0.11V typical at 2.8V output, 100mA
- Standby mode: 0.1µA
- Low temperature coefficient
- Good line regulation: 0.05%/V
- High ripple rejection: 75dB typical at 100Hz
- High input voltage: up to 6.5V
- Output voltage accuracy: ±2% tolerance
- SOT-23-5L package
Applications
- Battery-powered devices
- Communication equipment
- Mobile phones
- Portable game consoles
- Cameras, camcorders
- Voltage reference sources
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The TLV702xxDBVR series are high-precision, low-noise CMOS LDO linear regulators. This series offers low output noise, high ripple rejection ratio, low dropout voltage, and extremely fast startup time, making it an ideal choice for today's cutting-edge mobile phones. Internally integrated are a voltage reference, error amplifier, pass transistor, current limiter, and phase compensator. The output voltage is set via current trimming and can be selected from 0.9V to 5.0V in 100mV steps. When the enable input pin is driven low, a fast discharge path is activated and a built-in pull-down resistor pulls the output voltage down, enabling fast discharge functionality. The series is also fully compatible with low-ESR ceramic capacitors, helping to reduce cost and improve output stability. Even during frequent load transients, high output stability is maintained through excellent transient response performance and high PSRR achieved across a wide frequency range. The enable function allows the regulator output to be shut down, significantly reducing power consumption.
Features
- Low quiescent current: 10µA typical
- Low dropout: 0.11V typical at 2.8V output, 100mA
- Standby mode: 0.1µA
- Low temperature coefficient
- Good line regulation: 0.05%/V
- High ripple rejection: 75dB typical at 100Hz
- High input voltage: up to 6.5V
- Output voltage accuracy: ±2% tolerance
- SOT-23-5L package
Applications
- Battery-powered devices
- Communication equipment
- Mobile phones
- Portable game consoles
- Cameras, camcorders
- Voltage reference sources
C42411805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



