LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TS5A3159DBVR-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
TS5A3159DBVR-TP
LCSC Part #
C42411032
Packaging
SOT-23-6
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
DatasheetTECH PUBLIC TS5A3159DBVR-TP
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
FeaturesPower-off isolation
Turn-on time200ns
Turn-off time200ns
Number of Channels1
Ron1.8Ω@5.5V
Voltage - Supply1.5V~5.5V
Switch Circuit1:2
Propagation Delay-
Operating Temperature-40℃~+85℃
Con7pF
Bandwidth700MHz

Introduction

AI Translation

Is a low-voltage single-pole double-throw (SPDT) analog switch for signal multiplexing in chopper, modem, signal gating, and analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • Low on-resistance, Ron = 1.5Ω
  • 1.8V logic-compatible control pin
  • A takes priority over VCC, enabling true isolation even when power is off
  • High off-state isolation: -100dB @ 100KHz
  • Low inter-channel crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
  • Low quiescent current (<2uA), wide supply range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones and TWS earphones
  • Audio, video, UART, USB2.0 signal and power routing