Littelfuse/IXYS DSEI30-06A
| Manufacturer | |
| MPN | DSEI30-06A |
| LCSC Part # | C424091 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | Diode 600V 37A TO-247-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | 125W | |
| Voltage - Forward(Vf@If) | 1.6V@37A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 37A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1987 | $ 2.20 |
| 10+ | $ 1.9002 | $ 19.00 |
| 30+ | $ 1.5773 | $ 47.32 |
| 90+ | $ 1.3858 | $ 124.72 |
| 450+ | $ 1.2982 | $ 584.19 |
| 900+ | $ 1.2608 | $ 1134.72 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | 125W | |
| Voltage - Forward(Vf@If) | 1.6V@37A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 37A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C424091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



