LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPU6013DK

Manufacturer
TECH PUBLICAsian Brands
MPN
TPU6013DK
LCSC Part #
C42407116
Packaging
DFN-14(2x3)
Customer #
Key Attributes
Dual Channel, Ultra-Low Resistance Load Switch
DatasheetTECH PUBLIC TPU6013DK
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTECH PUBLIC
PackagingDFN-14(2x3)
Operating Temperature-40℃~+125℃
FeaturesOver temperature protection;Output discharge function;Soft-start;Integrated charge pump
number of channels2
Maximum Continuous Current6A
Control Input LogicActive High
RDS(on)20mΩ
Operating Voltage800mV~5.5V
TypeLoad Switch

Introduction

AI Translation

The is a small, ultra-low RON, dual channel load switch with controlled turn on. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.8 V to 5.5 V and can support a maximum continuous current of 6A per channel. Each switch is independently controlled by an on/off input (ON1 and ON2), which is capable of interfacing directly with low-voltage control signals. a 220-Ω on-chip load resistor is added for quick output discharge when switch is turned off. The is available in a small,space-saving DFN3X2 package with integrated thermal pad allowing for high power dissipation.

Features

AI Translation
  • Input voltage range : 0.8V to 5.5V
  • Integrated dual channel load switch
  • 6A maximum continuous switch current per channel
  • Ultra low RON resistance 20 mΩ per channel
  • Adjustable output rising time
  • Low quiescent current 75 μA (dual channel)
  • Quick Output Discharge (QOD)
  • Bias voltage supports : 2.5V and 5.5V
  • Over Temperature Protection
  • DFN3X2-14-pin package with Thermal Pad

Applications

AI Translation
  • USB Ports
  • Notebook and Desktop Computers
  • High-Side Power Protection Switchs
  • Consumer Electronics
  • Telecom Systems
  • Digital TV
  • USB Device Power Switch
  • Set-top boxes/Residental gateway