TECH PUBLIC MMDT2227
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MMDT2227 |
| LCSC Part # | C42407095 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 0.6A SOT-363 |
| Datasheet | TECH PUBLIC MMDT2227 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| Emitter-Base Voltage VEBO | 6V;5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Two internal isolated NPN/PNP transistors in one package
- Ultra-small surface mount package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| Emitter-Base Voltage VEBO | 6V;5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Two internal isolated NPN/PNP transistors in one package
- Ultra-small surface mount package
C42407095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



