PANASONIC ERJ-U02F3R30X
| Manufacturer | |
| MPN | ERJ-U02F3R30X |
| LCSC Part # | C4240457 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.3Ω ±1% 0.1W 0402 |
| Datasheet | PANASONIC ERJ-U02F3R30X |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0139 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1EWTTP3R30F | KOA | 0402 | 9,090 | $ 0.0705 | ||
| ERJ-S02F3R30X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| ERJ-H2CF3R30X | PANASONIC | 0402 | 0 | $ 0.0443 | ||
| RCS04023R30FKED | VISHAY | 0402 | 0 | $ 0.0108 | ||
| RMC1/16S-3R30FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP3R30F | KOA | 0402 | 0 | $ 0.0045 | ||
| HP02WAF330KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| SG73S1ETTP3R30F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP3R30F | KOA | 0402 | 0 | $ 0.0158 | ||
| RMCP0402FT3R30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| AC0402FR-7W3R3L | YAGEO | 0402 | 0 | $ 0.0157 | ||
| SR731ERTTP3R30F | KOA | 0402 | 0 | $ 0.1077 | ||
| SR731ETTP3R30F | KOA | 0402 | 0 | $ 0.0965 |

