LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MTB67H450FNG product image
  • MTB67H450FNG thumbnail 1
  • MTB67H450FNG thumbnail 2
  • MTB67H450FNG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MTB67H450FNGRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MTB67H450FNG
LCSC Part #
C42403078
Packaging
ESOP-8
Customer #
Key Attributes
H-Bridge Motor Driver
Datasheetpdf iconMSKSEMI MTB67H450FNG
In-Stock: 3,531
3,531 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5505$ 0.5230$ 0.52
10+$ 0.4456$ 0.4234$ 4.23
30+$ 0.3939$ 0.3743$ 11.23
100+$ 0.3423$ 0.3252$ 32.52
500+$ 0.31$ 0.2945$ 147.25
1,000+$ 0.2955$ 0.2808$ 280.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMSKSEMI
PackagingESOP-8
Number of H-bridges1
FeaturesInterleaved conduction protection;Current sensing/regulation function;Active braking function
TechnologyYes
Voltage - Supply6.5V~40V
Interface-
Operating Temperature-40℃~+125℃
Supply Current (Iq)15uA
Output Current-
Peak Current3.6A
RDS(on)-

Introduction

AI Translation

The MTB67H450FNG devices are a brushed-DC motor driver for printers, appliances, industrial equipment, and other small machines. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that can control motors bi-directionally with up to 3.6-A peak current. The inputs can be pulse width modulated (PWM) to control motor speed, using a choice of current-decay modes. Setting both inputs slow enter a low-power sleep mode. The MTB67H450FNG devices feature integrated current regulation based on the analog input VREF and the voltage on the ISEN pin, which is proportional to motor current through an external sense resistor. The ability to limit current to a known level can significantly reduce the system power requirements and bulk capacitance needed to maintain stable voltage, especially for motor startup and stall conditions. The devices are fully protected from faults and short circuits, including UVLO, OCP, and TSD.

Features

AI Translation
  • H-Bridge Motor Driver Drives One DC Motor, One Winding of a Stepper Motor, or Other Loads
  • Wide 6.5V to 40V Operating Voltage
  • 3.6-A Peak Current Drive
  • PWM Control Interface
  • Integrated Current Regulation
  • Low-Power Sleep Mode
  • VM under voltage Lockout (UVLO)
  • Overcurrent Protection (OCP) - Retry after OCP: MTB67H450FNG
  • Thermal Shutdown (TSD)
  • Automatic Fault Recovery
  • ESOP8 Small Package and Footprint

Applications

AI Translation
  • Printers
  • Appliances
  • Industrial Equipment
  • Other Mechatronics Applications