BORN MBR30200DCT
| Manufacturer | BORNAsian Brands |
| MPN | MBR30200DCT |
| LCSC Part # | C42402367 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-252 |
| Datasheet | BORN MBR30200DCT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 320A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 320A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection provided
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,120
1,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3873 | $ 1.94 |
| 50+ | $ 0.308 | $ 15.40 |
| 150+ | $ 0.274 | $ 41.10 |
| 500+ | $ 0.2316 | $ 115.80 |
| 2,500+ | $ 0.2128 | $ 532.00 |
| 5,000+ | $ 0.2014 | $ 1007.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 320A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 320A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection provided
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



