GOODWORK AO4435-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | AO4435-GK |
| LCSC Part # | C42402298 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10A SOP-8 |
| Datasheet | GOODWORK AO4435-GK |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.55nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.55nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 915
915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0968$ 0.0920 | $ 0.46 |
| 50+ | $ 0.0779$ 0.0741 | $ 3.71 |
| 150+ | $ 0.0685$ 0.0651 | $ 9.77 |
| 500+ | $ 0.0614$ 0.0584 | $ 29.20 |
| 3,000+ | $ 0.0557$ 0.0530 | $ 159.00 |
| 6,000+ | $ 0.0529$ 0.0503 | $ 301.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.55nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 327pF | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.55nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C42402298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO4407 | GOODWORK | SOP-8 | 12,465 | $0.1224 $0.1288 | ||
| AO4409 | GOODWORK | SOP-8 | 935 | $0.1345 $0.1415 | ||
| AO4485 | GOODWORK | SOP-8 | 2,120 | $0.1476 $0.1553 | ||
| FDS4435-GK | GOODWORK | SOP-8 | 4,910 | $0.0747 $0.0786 |



