LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HXY MOSFET HSMBJ40A13F product image
  • HSMBJ40A13F thumbnail 1
  • HSMBJ40A13F thumbnail 2
  • HSMBJ40A13F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSMBJ40A13F

Manufacturer
HXY MOSFETAsian Brands
MPN
HSMBJ40A13F
LCSC Part #
C42402103
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 40VWM 64.5VC SMB(DO-214AA)
DatasheetHXY MOSFET HSMBJ40A13F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 130
130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.0444$ 0.44
100+$ 0.0384$ 0.0358$ 3.58
300+$ 0.0338$ 0.0315$ 9.45
3,000+$ 0.0303$ 0.0282$ 84.60
6,000+$ 0.0275$ 0.0256$ 153.60
9,000+$ 0.0261$ 0.0243$ 218.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSMB(DO-214AA)
Clamping Voltage64.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)9.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)800W@10/1000us
Number of Channels1
Voltage - Breakdown49.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)40V

Features

AI Translation
  • Peak pulse power dissipation 600W
  • Unidirectional and bidirectional versions available
  • Excellent clamping capability
  • Glass passivated die construction
  • Low inductance
  • Fast response time
  • Plastic material: UL flammability classification 94V-0

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)