LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET HSMF30AT1G product image
  • HSMF30AT1G thumbnail 1
  • HSMF30AT1G thumbnail 2
  • HSMF30AT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSMF30AT1G

Manufacturer
HXY MOSFETAsian Brands
MPN
HSMF30AT1G
LCSC Part #
C42401866
Packaging
SOD-123FL
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SOD-123FL
DatasheetHXY MOSFET HSMF30AT1G
Alternative Parts7
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2047$ 0.1945$ 0.97
50+$ 0.1632$ 0.1551$ 7.76
150+$ 0.1453$ 0.1381$ 20.72
500+$ 0.1231$ 0.1170$ 58.50
3,000+$ 0.1132$ 0.1076$ 322.80
6,000+$ 0.1073$ 0.1020$ 612.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Clamping Voltage48.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.1A
Peak Pulse Power Dissipation (Ppp)200W
Number of Channels1
Voltage - Breakdown33.3V;36.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Surface mount application, optimized board space
  • Low-profile package
  • Glass passivated junction
  • Low inductance
  • Plastic package meets UL flammability standard

Applications

AI Translation
  • I/O Interface
  • AC/DC Power Supply
  • Low-Frequency Signal Transmission Line

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMF30AHXY MOSFETSOD-123FL2,640$ 0.024
HSMF30ATPHXY MOSFETSOD-123FL170$0.0768 $0.0808
HDFLT30A7HXY MOSFETSOD-123FL80$0.1126 $0.1185
HSMF30AT13HXY MOSFETSOD-123FL40$0.0262 $0.0297
HDFLT28A7HXY MOSFETSOD-123FL110$0.1341 $0.1411
HSMF28AT13HXY MOSFETSOD-123FL180$0.0257 $0.027
SMF28AHXY MOSFETSOD-123FL0$ 0.0221