Bestirpower BCZ120N160W1
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCZ120N160W1 |
| LCSC Part # | C42401701 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | N-Channel Silicon Carbide Power MOSFET |
| Datasheet | Bestirpower BCZ120N160W1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 126W | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 160mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Output Capacitance(Coss) | 28pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 126W | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 160mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 126W | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 160mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Output Capacitance(Coss) | 28pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 126W | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 160mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C42401701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



