HXY MOSFET HPMV15UNEAR
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HPMV15UNEAR |
| LCSC Part # | C42401172 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET 20V 6.5A SOT-23-3L |
| Datasheet | HXY MOSFET HPMV15UNEAR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 6.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0779$ 0.0741 | $ 0.74 |
| 100+ | $ 0.0614$ 0.0584 | $ 5.84 |
| 300+ | $ 0.0531$ 0.0505 | $ 15.15 |
| 1,000+ | $ 0.0469$ 0.0446 | $ 44.60 |
| 6,000+ | $ 0.042$ 0.0399 | $ 239.40 |
| 12,000+ | $ 0.0395$ 0.0376 | $ 451.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 6.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 87pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3420-HXY | HXY MOSFET | SOT-23-3L | 3,030 | $0.0529 $0.0601 | ||
| AO3416A-HXY | HXY MOSFET | SOT-23-3L | 460 | $0.0391 $0.0411 | ||
| DMN2020LSN-7-HXY | HXY MOSFET | SOT-23-3 | 130 | $0.0837 $0.0881 | ||
| AOSS32136C-HXY | HXY MOSFET | SOT-23-3L | 50 | $ 0.197 | ||
| HXY3416MI | HXY MOSFET | SOT-23-3L | 30 | $ 0.0476 | ||
| SM3416SRL-HXY | HXY MOSFET | SOT-23 | 3,090 | $0.0600 $0.0631 | ||
| DMN2025U-13-HXY | HXY MOSFET | SOT-23 | 260 | $0.0574 $0.0717 | ||
| DMN2025U-7-HXY | HXY MOSFET | SOT-23 | 250 | $0.0556 $0.0695 | ||
| AO3416A-HXY | HXY MOSFET | SOT-23 | 140 | $0.0383 $0.0425 | ||
| DMN2020LSN-HXY | HXY MOSFET | SOT-23 | 10 | $0.0591 $0.0622 |



