CND-tek DCM321620F2SF-550T02 C8 H
| Manufacturer | CND-tekAsian Brands |
| MPN | DCM321620F2SF-550T02 C8 H |
| LCSC Part # | C42401041 |
| Packaging | SMD-4P,3.4x1.6mm |
| Customer # | |
| Key Attributes | CMC 55uH 200mA 2LN SMD |
| Datasheet | CND-tek DCM321620F2SF-550T02 C8 H |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,3.4x1.6mm | |
| Inductance @ Frequency | 55uH@100kHz | |
| DC Resistance(DCR) | 1.7mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,3.4x1.6mm | |
| Inductance @ Frequency | 55uH@100kHz | |
| DC Resistance(DCR) | 1.7mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High common mode impedance at high frequency cause excellent nois suppression performance
- DCM321620F2SF series realizes small size and low profile
- 100% Lead(Pb) & Halogen-Free and RoHS compliant
- Operating temperature: -40~+85°C (Including self - temperature rise)
In-Stock: 5,900
5,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0287$ 0.0216 | $ 4.32 |
| 600+ | $ 0.0239$ 0.0180 | $ 10.80 |
| 2,000+ | $ 0.0223$ 0.0168 | $ 33.60 |
| 7,000+ | $ 0.0198$ 0.0149 | $ 104.30 |
| 21,000+ | $ 0.0184$ 0.0138 | $ 289.80 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,3.4x1.6mm | |
| Inductance @ Frequency | 55uH@100kHz | |
| DC Resistance(DCR) | 1.7mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,3.4x1.6mm | |
| Inductance @ Frequency | 55uH@100kHz | |
| DC Resistance(DCR) | 1.7mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | - | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High common mode impedance at high frequency cause excellent nois suppression performance
- DCM321620F2SF series realizes small size and low profile
- 100% Lead(Pb) & Halogen-Free and RoHS compliant
- Operating temperature: -40~+85°C (Including self - temperature rise)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



