ElecSuper SEUCS23T5V2U
| Manufacturer | ElecSuperAsian Brands |
| MPN | SEUCS23T5V2U |
| LCSC Part # | C42400197 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 3.5VC SOT-23 |
| Datasheet | ElecSuper SEUCS23T5V2U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SEUCS23T5V2U is a transient voltage suppressor designed to protect components connected to data and transmission lines from electrostatic discharge, electrical fast transients, and lightning. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±15kV Contact Discharge
- ±15kV Air Discharge
- 50W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Operating Voltage: 5V
- Low Leakage Current
- RoHS Compliant
- Protects 2 Unidirectional Lines
- Ultra-Low Junction Capacitance: 0.54pF Typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Power over Ethernet
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SEUCS23T5V2U is a transient voltage suppressor designed to protect components connected to data and transmission lines from electrostatic discharge, electrical fast transients, and lightning. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±15kV Contact Discharge
- ±15kV Air Discharge
- 50W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Operating Voltage: 5V
- Low Leakage Current
- RoHS Compliant
- Protects 2 Unidirectional Lines
- Ultra-Low Junction Capacitance: 0.54pF Typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Power over Ethernet
C42400197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



