HONGFA HF186F/24-HTF
| Manufacturer | HONGFAAsian Brands |
| MPN | HF186F/24-HTF |
| LCSC Part # | C42400169 |
| Packaging | Throughhole |
| Customer # | |
| Key Attributes | 24V 600V@AC 50A 55A@277VAC 1 Set Normally Open: 1A (SPST NO) Throughhole Power Relays, Over 2 Amps |
| Datasheet | HONGFA HF186F/24-HTF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Throughhole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 230.4Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 10mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 50A | |
| Coil Rated Power | 2.5W | |
| Contact Rating | 55A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Throughhole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 230.4Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 10mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 50A | |
| Coil Rated Power | 2.5W | |
| Contact Rating | 55A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 55A 277VAC load current capability
- 3.0mm contact gap
- Low coil holding voltage for reduced power consumption
- 10kV surge voltage between coil and contacts
- UL insulation system: Class F
- Dimensions: 30×20×31mm
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Throughhole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 230.4Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 10mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 50A | |
| Coil Rated Power | 2.5W | |
| Contact Rating | 55A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Throughhole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 230.4Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 10mΩ | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 50A | |
| Coil Rated Power | 2.5W | |
| Contact Rating | 55A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 55A 277VAC load current capability
- 3.0mm contact gap
- Low coil holding voltage for reduced power consumption
- 10kV surge voltage between coil and contacts
- UL insulation system: Class F
- Dimensions: 30×20×31mm
C42400169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



